Surface mount tantalum capacitor, 1µF capacitance, 25V DC rated voltage, with ±10% tolerance. Features a 1411 (3528 metric) case code, 2.8mm depth, 2.1mm height, and 3.5mm length. Operates from -55°C to 125°C, with a low leakage current of 500nA and 2Ω ESR. RoHS compliant and halogen-free.
Kemet T494B105K025AT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 206mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B105K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
