Surface mount tantalum capacitor, polarized, with a capacitance of 10µF and a voltage rating of 6.3V. Features 10% tolerance, 6% dissipation factor, and 1R ESR. Operates from -55°C to 125°C with a leakage current of 600nA and ripple current of 292mA. Packaged in a 1411 (3528 metric) case code, this general-purpose component is RoHS compliant and supplied on tape and reel.
Kemet T494B106K006AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 292mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B106K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.