Solid tantalum capacitor, 10µF capacitance, 16V voltage rating, 10% tolerance. Features 800mΩ ESR, 1.6µA leakage current, and 326mA ripple current. Operates from -55°C to 125°C in a 3528 metric SMD package with inward leads. Designed for surface mount applications with a flat construction.
Kemet T494B106K016AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 326mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494B106K016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.