Kemet T494B106M006AS technical specifications.
| Capacitance | 10uF |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 1R |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494B106M006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.