Solid tantalum capacitor with 10µF capacitance and 10V voltage rating. Features 20% tolerance, 800mΩ ESR, and 1µA leakage current. Operates from -55°C to 125°C with a ripple current of 326mA. Packaged in a 3528 metric SMD case (3.5mm x 2.8mm x 2.1mm) on tape and reel.
Kemet T494B106M010AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.1mm |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 326mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494B106M010AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.