Solid Tantalum Capacitor, 10µF capacitance, 20V voltage rating, and 20% tolerance. Features 1 Ohm ESR, 2µA leakage current, and 292mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable with a 3.5mm length, 2.8mm width, and 2.1mm height. Packaged in tape and reel for automated assembly.
Kemet T494B106M020AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 292mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B106M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.