Solid Tantalum Capacitor, 100µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 1.5Ω ESR and 125°C maximum operating temperature. Surface mountable with SMD/SMT termination in a 3528 metric case code (1411 imperial). Includes 6.3µA leakage current and 238mA ripple current.
Kemet T494B107M006AS technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 238mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494B107M006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
