Solid Tantalum Capacitor, 15µF capacitance, 16V voltage rating, and 20% tolerance. Features a B case (3528 metric, 1411 imperial) with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Offers 800mΩ ESR, 6% dissipation factor, and 326mA ripple current. Operates from -55°C to 125°C, with 2.4µA leakage current, and is supplied on tape and reel.
Kemet T494B156M016AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.1mm |
| Leakage Current | 2.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 326mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B156M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
