Solid Tantalum Capacitor, 2.2µF capacitance, 20V DC rated voltage, 10% tolerance. Features 1.5Ω ESR, 6% dissipation factor, and 238mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 3528 metric case size (3.5mm x 2.8mm x 1.9mm). Packaged in tape and reel.
Kemet T494B225K020AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 238mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B225K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
