Solid Tantalum Capacitor, 2.2µF capacitance, 20V voltage rating, and 20% tolerance. Features a 3528 metric case size (1411 imperial) with a molded, flat construction. Offers 1.5Ω ESR, 6% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C, with a ripple current of 238mA. SMD/SMT termination, polar, and RoHS compliant.
Kemet T494B225M020AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.1mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 238mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B225M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.