Solid Tantalum Capacitor, 2.2µF capacitance, 25V voltage rating, and 20% tolerance. Features a 1.2Ω ESR, 600nA leakage current, and 266mA ripple current. Surface mountable with a 3528 metric case code, measuring 3.5mm x 2.8mm x 2.1mm. Operating temperature range from -55°C to 125°C, supplied on tape and reel.
Kemet T494B225M025AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 266mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B225M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.