Polarized tantalum capacitor, 22µF capacitance, 16V voltage rating, 10% tolerance, and 1.0 Ohm ESR. Features a 1411 (3528 metric) surface mount chip package with a 2.8mm depth, 1.9mm height, and 3.5mm length. Operating temperature range from -55°C to 125°C, with a 3.5µA leakage current and 292mA ripple current. General purpose, halogen-free epoxy, and RoHS compliant.
Kemet T494B226K016AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 3.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 292mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B226K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.