Surface mount tantalum capacitor, 22µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1411 (3528 metric) case code, 2.8mm depth, 2.1mm height, and 3.5mm length. Offers a 700mΩ ESR, 2.2µA leakage current, and 348mA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor and 0.001% failure rate. RoHS compliant and halogen-free.
Kemet T494B226M010AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 2.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 348mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B226M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.