Solid tantalum capacitor, 3.3µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 3528 metric case size (1411 imperial), 3.5mm length, 2.8mm width, and 2.1mm height. Offers 2 Ohm ESR, 6% dissipation factor, and 800nA leakage current. Operates from -55°C to 125°C, with a ripple current of 206mA. Packaged in tape and reel, suitable for SMD/SMT termination.
Kemet T494B335K025AT technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.1mm |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 206mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B335K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.