Solid tantalum capacitor, 33µF capacitance, 4V DC rated voltage, 10% tolerance. Features 500mΩ ESR, 1.3µA leakage current, and 412mA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor. Packaged in a 3528 metric SMD case (3.5 x 2.8 x 2.1mm) with inward leads, supplied on tape and reel.
Kemet T494B336K004AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.1mm |
| Leakage Current | 1.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 412mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B336K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
