Solid Tantalum Capacitor, 4.7µF capacitance, 10V voltage rating, and 10% tolerance. Features a 1.5Ω ESR, 6% dissipation factor, and 500nA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable with a 3528 metric case size (3.5mm L x 2.8mm W x 2.1mm H). Packaged in tape and reel.
Kemet T494B475K010AH technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 238mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494B475K010AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.