Solid Tantalum Capacitor, 4.7µF capacitance, 20V voltage rating, and 10% tolerance. Features a 3528 metric case size (1411 imperial), 1 Ohm ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 900nA and ripple current of 292mA. Packaged on tape and reel for SMD/SMT termination.
Kemet T494B475K020AH technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.1mm |
| Leakage Current | 900nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 292mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494B475K020AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.