Solid Tantalum Capacitor, 4.7µF capacitance, 25V voltage rating, and 20% tolerance. Features a 3528 metric case size (1411 imperial) with a 2.8mm width, 3.5mm length, and 2.1mm height. Offers a low ESR of 1 Ohm, 1.2µA leakage current, and a maximum operating temperature of 125°C. Designed for SMD/SMT termination and supplied in tape and reel packaging.
Kemet T494B475M025AH technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.1mm |
| Leakage Current | 1.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 292mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494B475M025AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.