Solid tantalum capacitor with 4.7µF capacitance and 25V voltage rating. Features 20% tolerance, 1 Ohm ESR, and a maximum operating temperature of 125°C. This SMD/SMT component is housed in a 3528 metric case (1411 imperial) with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Includes 1.2µA leakage current and 292mA ripple current, supplied on tape and reel.
Kemet T494B475M025AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.1mm |
| Leakage Current | 1.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 292mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B475M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.