Surface mount tantalum capacitor, 47µF capacitance, 6.3V DC rated voltage, with ±10% tolerance. Features 500mΩ ESR, 6% dissipation factor, and 3µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 412mA. Packaged in a 1411 (3528 metric) case code, suitable for general-purpose applications.
Kemet T494B476K006AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 412mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B476K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.