Solid tantalum capacitor, 47µF capacitance, 10V DC rated voltage, 10% tolerance. Features 650mΩ ESR, 362mA ripple current, and 4.7µA leakage current. Encased in a 3528 metric (1411 imperial) SMD package with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Operates from -55°C to 125°C, with a dissipation factor of 8%. Packaged in tape and reel.
Kemet T494B476K010AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 650mR |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 362mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B476K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.