Solid tantalum capacitor with 47µF capacitance and 4V voltage rating. Features a 20% tolerance, 500mΩ ESR, and 6% dissipation factor. Encased in a 3528 metric SMD package with dimensions of 3.5mm x 2.8mm x 2.1mm, operating from -55°C to 125°C. Delivered on tape and reel, this RoHS compliant component offers 412mA ripple current and 1.9µA leakage.
Kemet T494B476M004AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.1mm |
| Leakage Current | 1.9uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 412mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B476M004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.