Surface mount tantalum capacitor, 47µF capacitance with 20% tolerance, rated for 10V DC. Features 8% dissipation factor, 650mΩ ESR, and 4.7µA leakage current. Operates across a -55°C to 125°C temperature range. Housed in a 1411 (3528 metric) case, this general-purpose component is supplied on tape and reel.
Kemet T494B476M010AS technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 650mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 362mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494B476M010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
