The T494B476M010AT43547111 is a 47uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has a low ESR of 0.65 and a leakage current of 4.7. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation from -55 to 125 degrees Celsius and is available in a 3528-21 surface mount package.
Kemet T494B476M010AT43547111 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.65Ohm |
| Leakage Current | 4.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T494B476M010AT43547111 to view detailed technical specifications.
No datasheet is available for this part.