
The T494B476M010AT7280 is a 47uF tantalum capacitor with a 20% tolerance and an equivalent series resistance of 650mR. It is packaged in a molded case with dimensions of 2.8mm depth and 3.5mm length. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available on tape and reel for easy handling and mounting.
Kemet T494B476M010AT7280 technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 650mR |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B476M010AT7280 to view detailed technical specifications.
No datasheet is available for this part.
