The Kemet T494B476M010ATAUTO7280 is a 47uF solid tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features low ESR and a surface mount package. Operating temperature range is -55°C to 125°C. This capacitor is suitable for use in a variety of applications requiring a compact, high-capacity capacitor.
Kemet T494B476M010ATAUTO7280 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.65Ohm |
| Leakage Current | 4.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T494B476M010ATAUTO7280 to view detailed technical specifications.
No datasheet is available for this part.