Kemet T494B686K006AT technical specifications.
| Capacitance | 68uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 650mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.083inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T494 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B686K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.