
Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, 10% tolerance. Features 600mΩ ESR, 1µA leakage current, and 428mA ripple current. Operates from -55°C to 125°C. Surface mount, molded construction with inward leads, 6mm length, 3.2mm depth, and 2.5mm height. Packaged in tape and reel.
Kemet T494C106K010AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Pitch | 2.9mm |
| Leakage Current | 1uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 428mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C106K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
