Surface mount tantalum capacitor with 10µF capacitance and 10% tolerance. Features a 25V DC rated voltage, 6% dissipation factor, and 600mΩ ESR. Operating temperature range from -55°C to 125°C. Housed in a 2312 (6032 metric) case code with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Includes 2.5µA leakage current and 428mA ripple current.
Kemet T494C106K025AS technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 428mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494C106K025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.