Solid tantalum capacitor, 10µF capacitance, 16V voltage rating, and 20% tolerance. Features 600mΩ ESR, 1.6µA leakage current, and 428mA ripple current. Encased in a 6032 metric (2412 imperial) SMD package with dimensions of 6mm x 3.2mm x 2.8mm. Operates from -55°C to 125°C and is RoHS compliant.
Kemet T494C106M016AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 428mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C106M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.