Solid tantalum capacitor, 100µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 300mΩ ESR, 6.3µA leakage current, and 606mA ripple current. Operates from -55°C to 125°C with a dissipation factor of 8%. Surface mountable in a 6032 metric case (6mm x 3.2mm x 2.5mm), supplied on tape and reel.
Kemet T494C107K006AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.5mm |
| Leakage Current | 6.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 606mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C107K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.