Solid Tantalum Capacitor, 22µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 350mΩ ESR, 6% dissipation factor, and 3.5µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 561mA. Packaged in a 6032 metric case (2312 imperial) for surface mounting, supplied on tape and reel.
Kemet T494C226K016AS technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 561mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494C226K016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.