Surface mount tantalum capacitor with 22µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 350mΩ ESR, and 6% dissipation factor. Operates across a -55°C to 125°C temperature range with a maximum ripple current of 561mA. Housed in a 2312 (6032 metric) case code, this general-purpose component is supplied on tape and reel.
Kemet T494C226M016AS technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 561mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494C226M016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.