Polarized tantalum capacitor, 33µF capacitance, 25V DC rated voltage, with ±20% tolerance. Features a 2413 (6032) surface mount case code, 1Ω ESR, and 8.3µA leakage current. Operating temperature range from -55°C to 125°C, with a ripple current rating of 332mA. RoHS compliant and supplied on tape and reel.
Kemet T494C336M025AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2413 |
| Case Code (Metric) | 6032 |
| Package/Case | 2413 |
| Depth | 3.2mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 8.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 332mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C336M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.