Solid Tantalum Capacitor, 330µF capacitance, 4V voltage rating, and 20% tolerance. Features 90mΩ ESR, 1.106A ripple current, and 13.2µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 6032 metric SMD/SMT package with dimensions of 6mm (length) x 3.2mm (width) x 2.8mm (height).
Kemet T494C337M004AT technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 2.8mm |
| Leakage Current | 13.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.106A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C337M004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.