Solid tantalum capacitor with 470nF capacitance and 50V voltage rating. Features 20% tolerance, 1.8 Ohm ESR, and 125°C maximum operating temperature. This SMD/SMT component is housed in a 6032 metric case (6mm x 3.2mm x 2.8mm) and packaged on tape and reel. Suitable for automotive applications, it offers 247mA ripple current and 500nA leakage current.
Kemet T494C474M050AT technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.8mm |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 247mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C474M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.