Solid Tantalum Capacitor, 4.7µF capacitance, 35V voltage rating, 10% tolerance. Features 700mΩ ESR, 6% dissipation factor, and 1.6µA leakage current. Surface mountable with a 6032 metric case code (6mm x 3.2mm x 2.8mm dimensions). Operates from -55°C to 125°C, suitable for general purpose applications.
Kemet T494C475K035AH technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 396mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494C475K035AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.