Solid Tantalum Capacitor, 47µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 250mΩ ESR, 3µA leakage current, and a maximum operating temperature of 125°C. This surface mount component is housed in a 6032 metric case (6mm x 3.2mm x 2.8mm) with inward L terminations, suitable for general-purpose applications. Packaged in tape and reel, it offers a 663mA ripple current capability and is RoHS compliant.
Kemet T494C476K006AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 663mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C476K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.