
Solid tantalum capacitor with 47µF capacitance and 16V DC rating. Features 20% tolerance, 500mΩ ESR, and 6% dissipation factor. Operating temperature range from -55°C to 125°C. SMD/SMT termination in a 6032 metric case code (6mm x 3.2mm x 2.8mm). RoHS compliant and supplied on tape and reel.
Kemet T494C476M016AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.8mm |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 469mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C476M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
