Solid Tantalum Capacitor, 68µF capacitance, 4V voltage rating, and 10% tolerance. Features a 6032 metric case size (2412 imperial) with a 6 x 3.2 x 2.8mm dimension profile. Offers 250mΩ ESR, 6% dissipation factor, and 2.7µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 663mA. Packaged in Tape and Reel for SMD/SMT termination.
Kemet T494C686K004AT technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 2.8mm |
| Leakage Current | 2.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 663mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C686K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.