Solid tantalum capacitor, 68µF capacitance, 10V voltage rating, and 20% tolerance. Features 300mΩ ESR, 6% dissipation factor, and 6.8µA leakage current. Operates from -55°C to 125°C with a ripple current of 606mA. Packaged in a 6032 metric case (6mm L x 3.2mm W x 2.8mm H) for SMD/SMT termination, supplied on tape and reel.
Kemet T494C686M010AT technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.8mm |
| Leakage Current | 6.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 606mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C686M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.