
Solid tantalum capacitor with 10µF capacitance and 25V DC rated voltage. Features 10% tolerance, 400mΩ ESR, and 6% dissipation factor. Designed for surface mount applications with a 7343 metric case size (2917 imperial). Operating temperature range from -55°C to 125°C, with a leakage current of 2.5µA and ripple current capability of 612mA.
Kemet T494D106K025AS technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 612mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494D106K025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
