Solid tantalum capacitor, 10µF capacitance, 50V voltage rating, and 20% tolerance. Features a 7343-31 (2917) D case size with dimensions of 7.3mm (L) x 4.3mm (W) x 4.3mm (D) and a height of 3.1mm. Offers a low ESR of 700mΩ, a dissipation factor of 6%, and a leakage current of 5µA. Operates across a temperature range of -55°C to 125°C with a ripple current capability of 463mA. Surface mount termination in tape and reel packaging.
Kemet T494D106M050AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 463mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D106M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.