
Polarized tantalum capacitor, 100µF capacitance, 10V DC rated voltage, 20% tolerance. Features 150mΩ ESR, 10µA leakage current, and 1A ripple current. Operates from -55°C to 125°C, with a 0.001% failure rate. Surface mount package, 2917 case code (7343 metric), 4.3mm depth, 3.1mm height, 7.3mm length, and 0.169inch width. RoHS compliant.
Kemet T494D107M010AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D107M010AT to view detailed technical specifications.
No datasheet is available for this part.