Solid Tantalum Capacitor, 15µF capacitance, 25V voltage rating, and 20% tolerance. Features a 7343-31 (2917) SMD case with dimensions of 7.3mm L x 4.3mm W x 2.8mm H. Offers a low ESR of 350mΩ and a maximum operating temperature of 125°C, with a leakage current of 3.8µA. Packaged on tape and reel for automated assembly.
Kemet T494D156M025AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 2.8mm |
| Leakage Current | 3.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 655mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D156M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.