Solid Tantalum Capacitor, 150µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 7343 metric case code (2917 imperial), 0.15 Ohm ESR, and a maximum operating temperature of 125°C. This molded, flat construction SMD component offers 9.5µA leakage current and 1A ripple current, suitable for automotive applications. Packaged in tape and reel.
Kemet T494D157K006AT technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.1mm |
| Leakage Current | 9.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D157K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.