Solid tantalum capacitor, 150µF capacitance, 4V DC rated voltage, with 20% tolerance. Features 150mΩ ESR and 6µA leakage current. Operates from -55°C to 125°C in a 7343 metric SMD case (7.3 x 4.3 x 3.1mm). Packaged on tape and reel for automated assembly.
Kemet T494D157M004AT technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.1mm |
| Leakage Current | 6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D157M004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.