
Solid Tantalum Capacitor, 150µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 7343-31 metric case code (2917 imperial) with dimensions of 7.3mm x 4.3mm x 4.3mm. Offers a low ESR of 0.15 Ohms and a maximum operating temperature of 125°C. Designed for surface mount applications with inward L terminations, packaged in tape and reel.
Kemet T494D157M006AT technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 9.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D157M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.