Solid Tantalum Capacitor, 2.2µF capacitance, 50V voltage rating, 10% tolerance. Features 800mΩ ESR, 433mA ripple current, and 1.1µA leakage. D Case (7343 metric, 2917 imperial) SMD package with dimensions 7.3mm (L) x 4.3mm (W) x 3.1mm (H). Operates from -55°C to 125°C.
Kemet T494D225K050AH technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 1.1uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 433mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494D225K050AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.