
Polarized tantalum capacitor, 22µF, 35V DC rated voltage, with ±10% tolerance. Features a 2917 (7343 metric) surface mount case code, 400mΩ ESR, and 6% dissipation factor. Operating temperature range from -55°C to 125°C, with a leakage current of 7.7µA and ripple current capability of 612mA. This general-purpose component is RoHS compliant and halogen-free.
Kemet T494D226K035AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 612mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D226K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.